
SMBJ70CA-E3/5B | |
|---|---|
DigiKey Part Number | SMBJ70CA-E3/5BGITR-ND - Tape & Reel (TR) SMBJ70CA-E3/5BGICT-ND - Cut Tape (CT) SMBJ70CA-E3/5BGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ70CA-E3/5B |
Description | TVS DIODE 70VWM 113VC DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 5.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 70V | Supplier Device Package |
Voltage - Breakdown (Min) 77.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 113V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMBJ70CA | Diotec Semiconductor | 3 000 | 4878-P6SMBJ70CACT-ND | 7,98000 Kč | Similar |
| SMBJ70CA | Bourns Inc. | 13 974 | SMBJ70CABCT-ND | 12,60000 Kč | Similar |
| SMBJ70CA | Littelfuse Inc. | 40 512 | SMBJ70CALFCT-ND | 11,97000 Kč | Similar |
| SMBJ70CA | Taiwan Semiconductor Corporation | 5 928 | SMBJ70CAFSCT-ND | 14,91000 Kč | Similar |
| SMBJ70CA-TR | STMicroelectronics | 5 848 | 497-SMBJ70CA-CT-ND | 15,75000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 8,33600 Kč | 83,36 Kč |
| 100 | 5,31670 Kč | 531,67 Kč |
| 500 | 4,01482 Kč | 2 007,41 Kč |
| 1 000 | 3,59465 Kč | 3 594,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 3,03283 Kč | 9 705,06 Kč |
| 6 400 | 2,76760 Kč | 17 712,64 Kč |
| 9 600 | 2,63243 Kč | 25 271,33 Kč |
| 16 000 | 2,48052 Kč | 39 688,32 Kč |
| 22 400 | 2,39056 Kč | 53 548,54 Kč |
| 32 000 | 2,30312 Kč | 73 699,84 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |

