SMBJ54CAHE3/52 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 4 391
Unit Price: 13,44000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,96126 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,66288 Kč
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 8 862
Unit Price: 14,91000 Kč
Datasheet

Direct


Bourns Inc.
In Stock: 9
Unit Price: 12,60000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 5 962
Unit Price: 11,55000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 11,55000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 307,20074 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 258,69536 Kč
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 518
Unit Price: 9,66000 Kč
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 6,79075 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 6,79075 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 156
Unit Price: 15,75000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 3,81366 Kč
Datasheet
87.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ54CAHE3/52

DigiKey Part Number
SMBJ54CAHE3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ54CAHE3/52
Description
TVS DIODE 54VWM 87.1VC DO214AA
Customer Reference
Detailed Description
87.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
54V
Voltage - Breakdown (Min)
60V
Voltage - Clamping (Max) @ Ipp
87.1V
Current - Peak Pulse (10/1000µs)
6.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types