SMBJ48D-M3/H is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,13310 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7 295
Unit Price: 0,30000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 13 888
Unit Price: 0,29000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,15823 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,10400 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 7 433
Unit Price: 0,26000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 7 362
Unit Price: 0,25000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 34 295
Unit Price: 0,18000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 10,25644 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 8,63700 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 8 864
Unit Price: 0,38000 Kč
Datasheet

Similar


YAGEO
In Stock: 2 836
Unit Price: 0,12000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,07982 Kč
Datasheet
76.3V Clamp 7.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ48D-M3/H

DigiKey Part Number
SMBJ48D-M3/HGITR-ND - Tape & Reel (TR)
SMBJ48D-M3/HGICT-ND - Cut Tape (CT)
SMBJ48D-M3/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ48D-M3/H
Description
TVS DIODE 48VWM 76.3VC DO214AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
76.3V Clamp 7.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
48V
Voltage - Breakdown (Min)
54.1V
Voltage - Clamping (Max) @ Ipp
76.3V
Current - Peak Pulse (10/1000µs)
7.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,58000 Kč11,58 Kč
105,89400 Kč58,94 Kč
1004,64150 Kč464,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7502,54705 Kč1 910,29 Kč
1 5002,24183 Kč3 362,75 Kč
2 2501,93660 Kč4 357,35 Kč
3 7501,73665 Kč6 512,44 Kč
5 2501,55245 Kč8 150,36 Kč
Manufacturers Standard Package
Unit Price without VAT:11,58000 Kč
Unit Price with VAT:14,01180 Kč