Similar
Similar
Similar
Similar
Similar
Similar

SMBJ48A-HR | |
|---|---|
DigiKey Part Number | SMBJ48A-HR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ48A-HR |
Description | TVS DIODE 48VWM 77.4VC DO214AA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 77.4V |
Mfr | Current - Peak Pulse (10/1000µs) 7.8A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 48V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 53.3V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ48A | Taiwan Semiconductor Corporation | 6 579 | SMBJ48AFSCT-ND | 13,14000 Kč | Direct |
| P6SMB56A | Taiwan Semiconductor Corporation | 0 | 1801-P6SMB56ATR-ND | 2,51132 Kč | Similar |
| SMBJ48 | Taiwan Semiconductor Corporation | 0 | 1801-SMBJ48TR-ND | 2,51132 Kč | Similar |
| SMBJ48A R5G | Taiwan Semiconductor Corporation | 221 | SMBJ48AR5GCT-ND | 23,98000 Kč | Similar |
| SMBJ48A/TR13 | YAGEO | 2 566 | 13-SMBJ48A/TR13CT-ND | 3,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 320,37176 Kč | 961 115,28 Kč |
| Unit Price without VAT: | 320,37176 Kč |
|---|---|
| Unit Price with VAT: | 387,64983 Kč |





