
SMBJ40A-E3/52 | |
|---|---|
DigiKey Part Number | SMBJ40A-E3/52GITR-ND - Tape & Reel (TR) SMBJ40A-E3/52GICT-ND - Cut Tape (CT) SMBJ40A-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ40A-E3/52 |
Description | TVS DIODE 40VWM 64.5VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 9.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 40V | Supplier Device Package |
Voltage - Breakdown (Min) 44.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 64.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,84000 Kč | 10,84 Kč |
| 10 | 6,65300 Kč | 66,53 Kč |
| 100 | 4,21490 Kč | 421,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 2,95064 Kč | 2 212,98 Kč |
| 1 500 | 2,64170 Kč | 3 962,55 Kč |
| 2 250 | 2,48412 Kč | 5 589,27 Kč |
| 3 750 | 2,30678 Kč | 8 650,42 Kč |
| 5 250 | 2,20170 Kč | 11 558,93 Kč |
| 7 500 | 2,09951 Kč | 15 746,33 Kč |
| Unit Price without VAT: | 10,84000 Kč |
|---|---|
| Unit Price with VAT: | 13,11640 Kč |







