
770101203P | |
|---|---|
DigiKey Part Number | 770-101-R20KP-ND |
Manufacturer | |
Manufacturer Product Number | 770101203P |
Description | RES ARRAY 9 RES 20K OHM 10SIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20k Ohm ±2% 100mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
Category | Number of Pins 10 |
Manufacturer CTS Resistor Products | Power Per Element 100mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Bussed | Package / Case 10-SIP |
Resistance (Ohms) 20k | Supplier Device Package 10-SIP |
Tolerance ±2% | Size / Dimension 1.000" L x 0.098" W (25.40mm x 2.50mm) |
Number of Resistors 9 | Height - Seated (Max) 0.195" (4.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,88000 Kč | 47,88 Kč |
| 10 | 31,85400 Kč | 318,54 Kč |
| 25 | 27,49040 Kč | 687,26 Kč |
| 50 | 24,75240 Kč | 1 237,62 Kč |
| 100 | 22,42380 Kč | 2 242,38 Kč |
| 250 | 19,87420 Kč | 4 968,55 Kč |
| 500 | 18,27876 Kč | 9 139,38 Kč |
| 1 000 | 16,92292 Kč | 16 922,92 Kč |
| 5 000 | 14,51105 Kč | 72 555,25 Kč |
| Unit Price without VAT: | 47,88000 Kč |
|---|---|
| Unit Price with VAT: | 57,93480 Kč |


