20k Ohm ±2% 100mW Power Per Element Bussed 5 Resistor Network/Array ±100ppm/°C 6-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77061203P

DigiKey Part Number
770-61-R20KP-ND
Manufacturer
Manufacturer Product Number
77061203P
Description
RES ARRAY 5 RES 20K OHM 6SIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20k Ohm ±2% 100mW Power Per Element Bussed 5 Resistor Network/Array ±100ppm/°C 6-SIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
6
Manufacturer
CTS Resistor Products
Power Per Element
100mW
Series
Temperature Coefficient
±100ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Through Hole
Circuit Type
Bussed
Package / Case
6-SIP
Resistance (Ohms)
20k
Supplier Device Package
6-SIP
Tolerance
±2%
Size / Dimension
0.600" L x 0.098" W (15.24mm x 2.50mm)
Number of Resistors
5
Height - Seated (Max)
0.195" (4.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 524
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,85000 Kč15,85 Kč
1010,24000 Kč102,40 Kč
258,72600 Kč218,15 Kč
507,77920 Kč388,96 Kč
1006,96990 Kč696,99 Kč
2506,08396 Kč1 520,99 Kč
5005,52962 Kč2 764,81 Kč
1 0005,05808 Kč5 058,08 Kč
5 0004,21878 Kč21 093,90 Kč
Manufacturers Standard Package
Unit Price without VAT:15,85000 Kč
Unit Price with VAT:19,17850 Kč