
SMB10J15A-E3/52 | |
|---|---|
DigiKey Part Number | SMB10J15A-E3/52GITR-ND - Tape & Reel (TR) SMB10J15A-E3/52GICT-ND - Cut Tape (CT) SMB10J15A-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMB10J15A-E3/52 |
Description | TVS DIODE 15VWM 24.4VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 41A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 41A |
Mfr | Power - Peak Pulse 1000W (1kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 15V | Supplier Device Package |
Voltage - Breakdown (Min) 16.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 24.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 13,62800 Kč | 136,28 Kč |
| 100 | 8,87590 Kč | 887,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 6,43015 Kč | 4 822,61 Kč |
| 1 500 | 5,83409 Kč | 8 751,14 Kč |
| 2 250 | 5,53012 Kč | 12 442,77 Kč |
| 3 750 | 5,18858 Kč | 19 457,17 Kč |
| 5 250 | 4,98625 Kč | 26 177,81 Kč |
| 7 500 | 4,78953 Kč | 35 921,47 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |




