Parametric Equivalent
Similar
Similar

SMAZ5944B-M3/61 | |
|---|---|
DigiKey Part Number | SMAZ5944B-M3/61-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAZ5944B-M3/61 |
Description | DIODE ZENER 62V 500MW DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 500 mW ±2% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 47.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DO-214AC (SMA) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 100 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAZ5944B-M3/5A | Vishay General Semiconductor - Diodes Division | 0 | SMAZ5944B-M3/5A-ND | 2,71394 Kč | Parametric Equivalent |
| CMZ5944B TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-CMZ5944BTR13PBFREECT-ND | 27,95000 Kč | Similar |
| SMAJ4759E3/TR13 | Microchip Technology | 0 | SMAJ4759E3/TR13-ND | 11,47053 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 200 | 2,69224 Kč | 19 384,13 Kč |
| Unit Price without VAT: | 2,69224 Kč |
|---|---|
| Unit Price with VAT: | 3,25761 Kč |




