SMAZ5944B-M3/5A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,69224 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 27,95000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 11,47053 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 11,47053 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 11,47053 Kč
Datasheet
Zener Diode 62 V 500 mW ±2% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAZ5944B-M3/5A

DigiKey Part Number
SMAZ5944B-M3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAZ5944B-M3/5A
Description
DIODE ZENER 62V 500MW DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 62 V 500 mW ±2% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 47.1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
DO-214AC (SMA)
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
100 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAZ5944B-M3/61Vishay General Semiconductor - Diodes Division0SMAZ5944B-M3/61-ND2,69224 KčParametric Equivalent
CMZ5944B TR13 PBFREECentral Semiconductor Corp01514-CMZ5944BTR13PBFREECT-ND27,95000 KčSimilar
SMAJ4759CE3/TR13Microchip Technology0SMAJ4759CE3/TR13-ND11,47053 KčSimilar
SMAJ5944AE3/TR13Microchip Technology0SMAJ5944AE3/TR13-ND11,47053 KčSimilar
SMAJ5944BE3/TR13Microchip Technology0SMAJ5944BE3/TR13-ND11,47053 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5002,71394 Kč20 354,55 Kč
Manufacturers Standard Package
Unit Price without VAT:2,71394 Kč
Unit Price with VAT:3,28387 Kč