Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar

SMAZ5940B-M3/61 | |
|---|---|
DigiKey Part Number | SMAZ5940B-M3/61-ND |
Manufacturer | |
Manufacturer Product Number | SMAZ5940B-M3/61 |
Description | DIODE ZENER 43V 500MW DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 500 mW ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 53 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 32.7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 200 | 2,18519 Kč | 15 733,37 Kč |
| Unit Price without VAT: | 2,18519 Kč |
|---|---|
| Unit Price with VAT: | 2,64408 Kč |




