
SZ1SMA5940BT3G | |
|---|---|
DigiKey Part Number | 488-SZ1SMA5940BT3GTR-ND - Tape & Reel (TR) 488-SZ1SMA5940BT3GCT-ND - Cut Tape (CT) 488-SZ1SMA5940BT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMA5940BT3G |
Description | DIODE ZENER 43V 1.5W SMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 1.5 W ±5% Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SZ1SMA5940BT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 53 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 32.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,10000 Kč | 14,10 Kč |
| 10 | 11,68300 Kč | 116,83 Kč |
| 100 | 8,04110 Kč | 804,11 Kč |
| 500 | 6,54656 Kč | 3 273,28 Kč |
| 1 000 | 5,76770 Kč | 5 767,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,79940 Kč | 23 997,00 Kč |
| 10 000 | 4,67308 Kč | 46 730,80 Kč |
| 15 000 | 4,63100 Kč | 69 465,00 Kč |
| Unit Price without VAT: | 14,10000 Kč |
|---|---|
| Unit Price with VAT: | 17,06100 Kč |

