
SMAJ7.0AHE3_A/H | |
|---|---|
DigiKey Part Number | 112-SMAJ7.0AHE3_A/HTR-ND - Tape & Reel (TR) 112-SMAJ7.0AHE3_A/HCT-ND - Cut Tape (CT) 112-SMAJ7.0AHE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ7.0AHE3_A/H |
Description | TVS DIODE 7VWM 12VC DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 33.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V | |
Voltage - Breakdown (Min) | 7.78V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 33.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,21000 Kč | 12,21 Kč |
| 10 | 7,53600 Kč | 75,36 Kč |
| 100 | 4,80990 Kč | 480,99 Kč |
| 500 | 3,62944 Kč | 1 814,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 2,97191 Kč | 5 349,44 Kč |
| 3 600 | 2,69417 Kč | 9 699,01 Kč |
| 5 400 | 2,55259 Kč | 13 783,99 Kč |
| 9 000 | 2,28393 Kč | 20 555,37 Kč |
| 12 600 | 2,09448 Kč | 26 390,45 Kč |
| 18 000 | 1,99975 Kč | 35 995,50 Kč |
| 45 000 | 1,97344 Kč | 88 804,80 Kč |
| Unit Price without VAT: | 12,21000 Kč |
|---|---|
| Unit Price with VAT: | 14,77410 Kč |







