



3555-2 | |
|---|---|
DigiKey Part Number | 36-3555-2-ND |
Manufacturer | |
Manufacturer Product Number | 3555-2 |
Description | FUSE BLOCK BLADE 500V 50A PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 50 A 500V 1 Circuit Blade Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 3555-2 Models |
Category | Fuseholder Type Block |
Mfr | Number of Circuits 1 |
Packaging Bulk | Voltage |
Part Status Active | Orientation Vertical |
Mounting Type | Termination Style PC Pin |
Current Rating (Amps) 50 A | Contact Material Copper |
For Use With/Related Products Maxi (ATX) | Contact Finish Nickel |
Fuse Type Blade | Approval Agency UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,36000 Kč | 39,36 Kč |
| 10 | 29,62900 Kč | 296,29 Kč |
| 25 | 26,56240 Kč | 664,06 Kč |
| 100 | 22,58780 Kč | 2 258,78 Kč |
| 500 | 21,97440 Kč | 10 987,20 Kč |
| 1 000 | 19,80111 Kč | 19 801,11 Kč |
| 2 500 | 17,38634 Kč | 43 465,85 Kč |
| 5 000 | 15,93753 Kč | 79 687,65 Kč |
| Unit Price without VAT: | 39,36000 Kč |
|---|---|
| Unit Price with VAT: | 47,62560 Kč |










