SMAJ48A-E3/5A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 1,66919 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 407
Unit Price: 12,10000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 8 383
Unit Price: 20,44000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 378
Unit Price: 37,54000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 8,97000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 16,89000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 22 252
Unit Price: 14,39000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,85410 Kč
Datasheet
77.4V Clamp 5.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ48A-E3/5A

DigiKey Part Number
SMAJ48A-E3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ48A-E3/5A
Description
TVS DIODE 48VWM 77.4VC DO214AC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
77.4V Clamp 5.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
5.2A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
48V
Supplier Device Package
Voltage - Breakdown (Min)
53.3V
Base Product Number
Voltage - Clamping (Max) @ Ipp
77.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ48AHE3/61Vishay General Semiconductor - Diodes Division0SMAJ48AHE3/61-ND0,00000 KčDirect
P4SMA56ATaiwan Semiconductor Corporation01801-P4SMA56ATR-ND1,66919 KčSimilar
PTVS48VS1UR,115Nexperia USA Inc.1 4071727-5876-1-ND12,10000 KčSimilar
SMA6J48A-TRSTMicroelectronics8 383497-5936-1-ND20,44000 KčSimilar
SMA6T56AYSTMicroelectronics1 378497-10951-1-ND37,54000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5001,96576 Kč14 743,20 Kč
15 0001,80283 Kč27 042,45 Kč
22 5001,71983 Kč38 696,18 Kč
37 5001,62655 Kč60 995,62 Kč
52 5001,57131 Kč82 493,77 Kč
75 0001,51764 Kč113 823,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,96576 Kč
Unit Price with VAT:2,37857 Kč