SMAJ33CAHE3/5A is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 5 112
Unit Price: 7,37000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 112 909
Unit Price: 4,84000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,35472 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 5 830
Unit Price: 9,47000 Kč
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 9,89000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 328 358
Unit Price: 6,53000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 71
Unit Price: 9,89000 Kč
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 1,98893 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 1,29633 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 15 535
Unit Price: 5,89000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 113 245
Unit Price: 6,10000 Kč
Datasheet

Similar


YAGEO
In Stock: 2 669
Unit Price: 8,42000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 1,94523 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 31 558
Unit Price: 4,42000 Kč
Datasheet
53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ33CAHE3/5A

DigiKey Part Number
SMAJ33CAHE3/5AGITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ33CAHE3/5A
Description
TVS DIODE 33VWM 53.3VC DO214AC
Customer Reference
Detailed Description
53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
7.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types