TV04A330JB-G is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: 9,89000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 113 270
Unit Price: 6,10000 Kč
Datasheet

Direct


Bourns Inc.
In Stock: 15 535
Unit Price: 5,89000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 18,52000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 328 358
Unit Price: 6,53000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 112 909
Unit Price: 4,84000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,49973 Kč
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 31 558
Unit Price: 4,42000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 71
Unit Price: 9,89000 Kč
Datasheet

Similar


YAGEO
In Stock: 1 339
Unit Price: 2,95000 Kč
Datasheet

Similar


YAGEO
In Stock: 1 000
Unit Price: 7,37000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,79000 Kč
Datasheet
53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
DO-214AC, SMA

TV04A330JB-G

DigiKey Part Number
TV04A330JB-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV04A330JB-G
Description
TVS DIODE 33VWM 53.3VC DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
TV04A330JB-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
7.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,98893 Kč9 944,65 Kč
10 0001,81449 Kč18 144,90 Kč
15 0001,72558 Kč25 883,70 Kč
25 0001,62567 Kč40 641,75 Kč
35 0001,56651 Kč54 827,85 Kč
50 0001,50899 Kč75 449,50 Kč
125 0001,43745 Kč179 681,25 Kč
Manufacturers Standard Package
Unit Price without VAT:1,98893 Kč
Unit Price with VAT:2,40661 Kč