SMAJ33CA-AT/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 2 669
Unit Price: 8,42000 Kč
Datasheet
53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ33CA-AT/TR7

DigiKey Part Number
13-SMAJ33CA-AT/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ33CA-AT/TR7
Description
TVS DIODE 33VWM 53.3VC DO214AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
7.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,94523 Kč1 945,23 Kč
2 0001,76136 Kč3 522,72 Kč
3 0001,66646 Kč4 999,38 Kč
5 0001,55892 Kč7 794,60 Kč
7 0001,49479 Kč10 463,53 Kč
10 0001,43214 Kč14 321,40 Kč
25 0001,29350 Kč32 337,50 Kč
50 0001,20853 Kč60 426,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1,94523 Kč
Unit Price with VAT:2,35373 Kč