SMAJ28CAHE3/5A is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 18 012
Unit Price: 5,42000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,33011 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,47361 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 6 415
Unit Price: 12,71000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 40 432
Unit Price: 5,83000 Kč
Datasheet

Direct


Bourns Inc.
In Stock: 43 889
Unit Price: 9,17000 Kč
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 10 113
Unit Price: 6,67000 Kč
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 8 200
Unit Price: 10,42000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 15,83000 Kč
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 2,28418 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 2,29701 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 1,46697 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 2,05481 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 2,05481 Kč
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ28CAHE3/5A

DigiKey Part Number
SMAJ28CAHE3/5AGITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ28CAHE3/5A
Description
TVS DIODE 28VWM 45.4VC DO214AC
Customer Reference
Detailed Description
45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
8.8A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types