
SMAJ28CAHE3_A/I | |
---|---|
DigiKey Part Number | 112-SMAJ28CAHE3_A/ITR-ND - Tape & Reel (TR) 112-SMAJ28CAHE3_A/ICT-ND - Cut Tape (CT) 112-SMAJ28CAHE3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ28CAHE3_A/I |
Description | TVS DIODE 28VWM 45.4VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ28CAHE3_A/I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 8.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,71000 Kč | 12,71 Kč |
10 | 7,81100 Kč | 78,11 Kč |
100 | 4,99710 Kč | 499,71 Kč |
500 | 3,77648 Kč | 1 888,24 Kč |
1 000 | 3,02035 Kč | 3 020,35 Kč |
2 000 | 2,98911 Kč | 5 978,22 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
7 500 | 2,47877 Kč | 18 590,77 Kč |
15 000 | 2,30172 Kč | 34 525,80 Kč |
22 500 | 2,12466 Kč | 47 804,85 Kč |
37 500 | 2,08300 Kč | 78 112,50 Kč |
Unit Price without VAT: | 12,71000 Kč |
---|---|
Unit Price with VAT: | 15,37910 Kč |