ATV04A280JB-HF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: 2,28418 Kč
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 2,28418 Kč
Datasheet
TV04A540JB-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TV04A540JB-G
DO-214AC, SMA

ATV04A280JB-HF

DigiKey Part Number
ATV04A280JB-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATV04A280JB-HF
Description
TVS DIODE 28VWM 45.4VC DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
45.4V Clamp 8.81A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
ATV04A280JB-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
8.81A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,29701 Kč11 485,05 Kč
10 0002,10129 Kč21 012,90 Kč
15 0002,00154 Kč30 023,10 Kč
25 0001,88946 Kč47 236,50 Kč
35 0001,82310 Kč63 808,50 Kč
50 0001,75858 Kč87 929,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,29701 Kč
Unit Price with VAT:2,77938 Kč