SMAJ26AHE3/5A is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,56055 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 1,72331 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 2,20500 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 8 861
Unit Price: 13,02000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 4,20380 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,88043 Kč
Datasheet
Image for SMAJ26AHE3/5A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ26AHE3/5A

DigiKey Part Number
SMAJ26AHE3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ26AHE3/5A
Description
TVS DIODE 26VWM 42.1VC DO214AC
Customer Reference
Detailed Description
42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
9.5A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
26V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
28.9V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
42.1V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ26AHE3_A/IVishay General Semiconductor - Diodes Division0SMAJ26AHE3_A/I-ND2,56055 KčDirect
SMAJ26A-AT/TR13YAGEO013-SMAJ26A-AT/TR13TR-ND1,72331 KčSimilar
SMAJ26A-AT/TR7YAGEO013-SMAJ26A-AT/TR7TR-ND2,20500 KčSimilar
SMAJ26A-TRSTMicroelectronics8 861497-15656-1-ND13,02000 KčSimilar
SMAJ26AE3/TR13Microchip Technology0SMAJ26AE3/TR13-ND4,20380 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types