Direct

SMAJ26A-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMAJ26A-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ26A-AT/TR13 |
Description | TVS DIODE 26VWM 42.1VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 9.5A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 42.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ26A-AT/TR7 | YAGEO | 0 | 13-SMAJ26A-AT/TR7TR-ND | 2,20500 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,72331 Kč | 8 616,55 Kč |
| 10 000 | 1,56824 Kč | 15 682,40 Kč |
| 15 000 | 1,48919 Kč | 22 337,85 Kč |
| 25 000 | 1,48523 Kč | 37 130,75 Kč |
| Unit Price without VAT: | 1,72331 Kč |
|---|---|
| Unit Price with VAT: | 2,08521 Kč |


