SMAJ26AHE3_A/I is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 1 647
Unit Price: 9,45000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 657
Unit Price: 9,03000 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 1,61792 Kč
Datasheet
Image for SMAJ26AHE3_A/I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ26AHE3_A/I

DigiKey Part Number
SMAJ26AHE3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ26AHE3_A/I
Description
TVS DIODE 26VWM 42.1VC DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
9.5A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
26V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
28.9V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
42.1V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4SMA30ATaiwan Semiconductor Corporation1 6471801-P4SMA30ACT-ND9,45000 KčSimilar
SMAJ26ATaiwan Semiconductor Corporation6571801-SMAJ26ACT-ND9,03000 KčSimilar
SMAJ26AHEaton - Electronics Division0283-SMAJ26AHCT-ND1,61792 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5002,56055 Kč19 204,12 Kč
15 0002,35899 Kč35 384,85 Kč
22 5002,25628 Kč50 766,30 Kč
37 5002,14091 Kč80 284,12 Kč
52 5002,08405 Kč109 412,62 Kč
Manufacturers Standard Package
Unit Price without VAT:2,56055 Kč
Unit Price with VAT:3,09827 Kč