SMAJ18CAHE3/61 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 10 257
Unit Price: 11,76000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,68107 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 4 839
Unit Price: 16,38000 Kč
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 2,31553 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 5 254
Unit Price: 12,39000 Kč
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 7 140
Unit Price: 11,34000 Kč
Datasheet

Direct


Bourns Inc.
In Stock: 7 157
Unit Price: 12,18000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 24 886
Unit Price: 10,08000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 85 507
Unit Price: 11,13000 Kč
Datasheet

Direct


Bourns Inc.
In Stock: 9 931
Unit Price: 13,44000 Kč
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 7 500
Unit Price: 2,07138 Kč
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 3 435
Unit Price: 17,01000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 9 990
Unit Price: 22,89000 Kč
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 1,97381 Kč
Datasheet
Image for SMAJ18CAHE3/61 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ18CAHE3/61

DigiKey Part Number
SMAJ18CAHE3/61GITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ18CAHE3/61
Description
TVS DIODE 18VWM 29.2VC DO214AC
Customer Reference
Detailed Description
29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
13.7A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
18V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
20V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
29.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ18CA-E3/61Vishay General Semiconductor - Diodes Division10 257SMAJ18CA-E3/61GICT-ND11,76000 KčDirect
SMAJ18CA-M3/5AVishay General Semiconductor - Diodes Division0SMAJ18CA-M3/5A-ND2,68107 KčDirect
SMAJ18CAHE3_A/HVishay General Semiconductor - Diodes Division4 839112-SMAJ18CAHE3_A/HCT-ND16,38000 KčDirect
ATV04A180JB-HFComchip Technology0ATV04A180JB-HF-ND2,31553 KčDirect
SMAJ18CAKYOCERA AVX5 254478-7054-1-ND12,39000 KčDirect
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types