
SZ1SMA18CAT3G | |
|---|---|
DigiKey Part Number | F11509TR-ND - Tape & Reel (TR) F11509CT-ND - Cut Tape (CT) F11509DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMA18CAT3G |
Description | TVS DIODE 18VWM 29.2VC SMA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Series | Capacitance @ Frequency 335pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 20V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 29.2V | Base Product Number |
Current - Peak Pulse (10/1000µs) 13.7A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ18CA | KYOCERA AVX | 5 254 | 478-7054-1-ND | 12,39000 Kč | Direct |
| SMAJ18CA | Bourns Inc. | 7 157 | SMAJ18CABCT-ND | 12,18000 Kč | Direct |
| SMAJ18CA-13-F | Diodes Incorporated | 85 507 | SMAJ18CA-FDICT-ND | 11,13000 Kč | Direct |
| SMAJ18CA-E3/5A | Vishay General Semiconductor - Diodes Division | 6 240 | SMAJ18CA-E3/5AGICT-ND | 11,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 14,36300 Kč | 143,63 Kč |
| 100 | 9,37140 Kč | 937,14 Kč |
| 500 | 7,22710 Kč | 3 613,55 Kč |
| 1 000 | 6,53584 Kč | 6 535,84 Kč |
| 2 000 | 5,95409 Kč | 11 908,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,43692 Kč | 22 184,60 Kč |
| 10 000 | 4,29329 Kč | 42 932,90 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |




