
KDZLVTFTR56 | |
|---|---|
DigiKey Part Number | KDZLVTFTR56TR-ND - Tape & Reel (TR) KDZLVTFTR56CT-ND - Cut Tape (CT) KDZLVTFTR56DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDZLVTFTR56 |
Description | DIODE ZENER 56V 1W SOD123FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 1 W Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | KDZLVTFTR56 Models |
Category | Operating Temperature 150°C |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Power - Max 1 W | Supplier Device Package SOD-123FL |
Current - Reverse Leakage @ Vr 5 µA @ 43 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,85000 Kč | 15,85 Kč |
| 10 | 9,86500 Kč | 98,65 Kč |
| 100 | 6,34630 Kč | 634,63 Kč |
| 500 | 4,82430 Kč | 2 412,15 Kč |
| 1 000 | 4,33315 Kč | 4 333,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,70846 Kč | 11 125,38 Kč |
| 6 000 | 3,39371 Kč | 20 362,26 Kč |
| 9 000 | 3,23332 Kč | 29 099,88 Kč |
| 15 000 | 3,05312 Kč | 45 796,80 Kč |
| 21 000 | 2,94641 Kč | 61 874,61 Kč |
| 30 000 | 2,84267 Kč | 85 280,10 Kč |
| Unit Price without VAT: | 15,85000 Kč |
|---|---|
| Unit Price with VAT: | 19,17850 Kč |







