20 MHz ±10ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAX32412FA4B-20.000M

DigiKey Part Number
2388-SAX32412FA4B-20.000M-ND
Manufacturer
Manufacturer Product Number
SAX32412FA4B-20.000M
Description
CRYSTAL 20.000M 12PF SMD
Customer Reference
Detailed Description
20 MHz ±10ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
80 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
20 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±50ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.028" (0.70mm)
Load Capacitance
12pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 965
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate 1 251,12 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,43000 Kč15,43 Kč
1013,55600 Kč135,56 Kč
5012,68020 Kč634,01 Kč
10011,20570 Kč1 120,57 Kč
50010,61628 Kč5 308,14 Kč
Unit Price without VAT:15,43000 Kč
Unit Price with VAT:18,67030 Kč