Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar



ATV04A180JB-HF | |
|---|---|
DigiKey Part Number | ATV04A180JB-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATV04A180JB-HF |
Description | TVS DIODE 18VWM 29.2VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | ATV04A180JB-HF Models |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 20V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 29.2V | Base Product Number |
Current - Peak Pulse (10/1000µs) 13.7A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TV04A180JB-G | Comchip Technology | 0 | TV04A180JB-G-ND | 1,97381 Kč | Direct |
| SMAJ18CA | KYOCERA AVX | 5 254 | 478-7054-1-ND | 12,39000 Kč | Direct |
| SMAJ18CA | Littelfuse Inc. | 24 886 | SMAJ18CALFCT-ND | 10,08000 Kč | Direct |
| SMAJ18CA-13-F | Diodes Incorporated | 85 507 | SMAJ18CA-FDICT-ND | 11,13000 Kč | Direct |
| SMAJ18CA-E3/61 | Vishay General Semiconductor - Diodes Division | 10 257 | SMAJ18CA-E3/61GICT-ND | 11,76000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,31553 Kč | 11 577,65 Kč |
| 10 000 | 2,13424 Kč | 21 342,40 Kč |
| Unit Price without VAT: | 2,31553 Kč |
|---|---|
| Unit Price with VAT: | 2,80179 Kč |








