Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar

SMAJ11CAHE3/5A | |
|---|---|
DigiKey Part Number | SMAJ11CAHE3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ11CAHE3/5A |
Description | TVS DIODE 11VWM 18.2VC DO214AC |
Customer Reference | |
Detailed Description | 18.2V Clamp 22A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 22A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 11V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 12.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 18.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ11CA-E3/5A | Vishay General Semiconductor - Diodes Division | 0 | SMAJ11CA-E3/5A-ND | 2,16013 Kč | Direct |
| SMAJ11CA-M3/5A | Vishay General Semiconductor - Diodes Division | 0 | SMAJ11CA-M3/5A-ND | 2,98470 Kč | Direct |
| SMAJ11CA-M3/61 | Vishay General Semiconductor - Diodes Division | 0 | SMAJ11CA-M3/61-ND | 2,98470 Kč | Direct |
| SMAJ11CAHE3_A/I | Vishay General Semiconductor - Diodes Division | 0 | SMAJ11CAHE3_A/I-ND | 3,29190 Kč | Direct |
| SMAJ11CA-13-F | Diodes Incorporated | 25 162 | SMAJ11CA-FDICT-ND | 11,97000 Kč | Direct |






