Similar
Similar

SMAJ11CE3/TR13 | |
|---|---|
DigiKey Part Number | SMAJ11CE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ11CE3/TR13 |
Description | TVS DIODE 11VWM 20.1VC DO214AC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 20.1V Clamp 24.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 24.9A |
Mfr | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 11V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 12.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 20.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ11CA | Bourns Inc. | 20 697 | SMAJ11CABCT-ND | 12,18000 Kč | Similar |
| SMAJ11CA | Littelfuse Inc. | 45 692 | SMAJ11CALFCT-ND | 10,08000 Kč | Similar |
| SMAJ11CA-13-F | Diodes Incorporated | 25 162 | SMAJ11CA-FDICT-ND | 11,97000 Kč | Similar |
| TV04A110JB-G | Comchip Technology | 0 | 641-1234-2-ND | 1,98402 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,88043 Kč | 19 402,15 Kč |
| Unit Price without VAT: | 3,88043 Kč |
|---|---|
| Unit Price with VAT: | 4,69532 Kč |




