Similar
Similar
Similar

SMA6J8.0A-E3/61 | |
|---|---|
DigiKey Part Number | SMA6J8.0A-E3/61-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA6J8.0A-E3/61 |
Description | TVS DIODE 8VWM 18.2VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 48A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 48A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 8V | Supplier Device Package |
Voltage - Breakdown (Min) 8.89V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 18.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMA6L8.0A | Littelfuse Inc. | 0 | SMA6L8.0A-ND | 2,69251 Kč | Similar |
| SMAJ8.0A | Littelfuse Inc. | 17 323 | SMAJ8.0ALFCT-ND | 10,22000 Kč | Similar |
| SMAJ8.0A | Bourns Inc. | 25 151 | SMAJ8.0ABCT-ND | 10,84000 Kč | Similar |
| SMAJ8.0A-13-F | Diodes Incorporated | 4 294 | SMAJ8.0A-13-FDICT-ND | 9,38000 Kč | Similar |
| SMAJ8.0A/TR13 | YAGEO | 4 651 | 13-SMAJ8.0A/TR13CT-ND | 2,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 600 | 2,60520 Kč | 9 378,72 Kč |
| Unit Price without VAT: | 2,60520 Kč |
|---|---|
| Unit Price with VAT: | 3,15229 Kč |





