


SMAJ8.0A | |
|---|---|
DigiKey Part Number | SMAJ8.0ALFTR-ND - Tape & Reel (TR) SMAJ8.0ALFCT-ND - Cut Tape (CT) SMAJ8.0ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ8.0A |
Description | TVS DIODE 8VWM 13.6VC DO214AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 29.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ8.0A Models |
Category | Voltage - Clamping (Max) @ Ipp 13.6V |
Mfr | Current - Peak Pulse (10/1000µs) 29.4A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 8V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 8.89V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ8.0A-13-F | Diodes Incorporated | 4 294 | SMAJ8.0A-13-FDICT-ND | 9,38000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 Kč | 10,22 Kč |
| 10 | 6,23600 Kč | 62,36 Kč |
| 100 | 3,94170 Kč | 394,17 Kč |
| 500 | 2,94688 Kč | 1 473,44 Kč |
| 1 000 | 2,62529 Kč | 2 625,29 Kč |
| 2 000 | 2,35417 Kč | 4 708,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,71699 Kč | 8 584,95 Kč |
| 10 000 | 1,56552 Kč | 15 655,20 Kč |
| 15 000 | 1,48830 Kč | 22 324,50 Kč |
| 25 000 | 1,40153 Kč | 35 038,25 Kč |
| 35 000 | 1,36865 Kč | 47 902,75 Kč |
| Unit Price without VAT: | 10,22000 Kč |
|---|---|
| Unit Price with VAT: | 12,36620 Kč |





