
SMA6L8.0A | |
|---|---|
DigiKey Part Number | SMA6L8.0A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA6L8.0A |
Description | TVS DIODE 8VWM 13.6VC DO221AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 44.2A Ipp Tvs Diode Surface Mount DO-221AC |
Datasheet | Datasheet |
EDA/CAD Models | SMA6L8.0A Models |
Category | Voltage - Clamping (Max) @ Ipp 13.6V |
Mfr | Current - Peak Pulse (10/1000µs) 44.2A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 8V | Package / Case DO-221AC, SMA Flat Leads |
Voltage - Breakdown (Min) 8.89V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,69251 Kč | 8 077,53 Kč |
| 6 000 | 2,45344 Kč | 14 720,64 Kč |
| 9 000 | 2,36063 Kč | 21 245,67 Kč |
| Unit Price without VAT: | 2,69251 Kč |
|---|---|
| Unit Price with VAT: | 3,25794 Kč |

