SMA6J24A-M3/5A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,13783 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 10 785
Unit Price: 8,21000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 689
Unit Price: 15,58000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 25 853
Unit Price: 10,74000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 121
Unit Price: 13,47000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 68 022
Unit Price: 5,26000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 19 953
Unit Price: 4,00000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 2,53725 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 9,05000 Kč
Datasheet
37.8V Clamp 15.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA6J24A-M3/5A

DigiKey Part Number
SMA6J24A-M3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA6J24A-M3/5A
Description
TVS DIODE 24VWM 37.8VC DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
37.8V Clamp 15.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
37.8V
Current - Peak Pulse (10/1000µs)
15.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5002,12664 Kč15 949,80 Kč
15 0001,95277 Kč29 291,55 Kč
22 5001,86417 Kč41 943,83 Kč
37 5001,76464 Kč66 174,00 Kč
52 5001,70570 Kč89 549,25 Kč
75 0001,66558 Kč124 918,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,12664 Kč
Unit Price with VAT:2,57323 Kč