Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMA6F60A-M3/I | |
|---|---|
DigiKey Part Number | 112-SMA6F60A-M3/ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA6F60A-M3/I |
Description | TVS DIODE 60VWM 96.8VC DO221AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 60V | |
Voltage - Breakdown (Min) | 66.7V | |
Voltage - Clamping (Max) @ Ipp | 96.8V | |
Current - Peak Pulse (10/1000µs) | 6.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | 1,88223 Kč | 26 351,22 Kč |
| 28 000 | 1,73866 Kč | 48 682,48 Kč |
| 42 000 | 1,66553 Kč | 69 952,26 Kč |
| 70 000 | 1,58337 Kč | 110 835,90 Kč |
| 98 000 | 1,57875 Kč | 154 717,50 Kč |
| Unit Price without VAT: | 1,88223 Kč |
|---|---|
| Unit Price with VAT: | 2,27750 Kč |






