DO-221AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA6F60A-M3/H

DigiKey Part Number
112-SMA6F60A-M3/HTR-ND - Tape & Reel (TR)
112-SMA6F60A-M3/HCT-ND - Cut Tape (CT)
112-SMA6F60A-M3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA6F60A-M3/H
Description
TVS DIODE 60VWM 96.8VC DO221AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
96.8V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-221AC (SlimSMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
60V
Voltage - Breakdown (Min)
66.7V
Voltage - Clamping (Max) @ Ipp
96.8V
Current - Peak Pulse (10/1000µs)
6.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-221AC, SMA Flat Leads
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 984
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,37000 Kč7,37 Kč
105,11500 Kč51,15 Kč
1003,45220 Kč345,22 Kč
5002,67336 Kč1 336,68 Kč
1 0002,16815 Kč2 168,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5001,57875 Kč5 525,62 Kč
Manufacturers Standard Package
Unit Price without VAT:7,37000 Kč
Unit Price with VAT:8,91770 Kč