SMA6L120A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA6L60A

DigiKey Part Number
18-SMA6L60ATR-ND - Tape & Reel (TR)
18-SMA6L60ACT-ND - Cut Tape (CT)
18-SMA6L60ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA6L60A
Description
TVS DIODE 60VWM 96.8VC DO221AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
96.8V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-221AC
Datasheet
 Datasheet
EDA/CAD Models
SMA6L60A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
60V
Voltage - Breakdown (Min)
66.7V
Voltage - Clamping (Max) @ Ipp
96.8V
Current - Peak Pulse (10/1000µs)
6.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-221AC, SMA Flat Leads
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 095
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,05000 Kč9,05 Kč
106,50400 Kč65,04 Kč
1004,55940 Kč455,94 Kč
5003,65134 Kč1 825,67 Kč
1 0003,11498 Kč3 114,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,82617 Kč8 478,51 Kč
6 0002,12479 Kč12 748,74 Kč
9 0002,06290 Kč18 566,10 Kč
15 0001,57875 Kč23 681,25 Kč
Manufacturers Standard Package
Unit Price without VAT:9,05000 Kč
Unit Price with VAT:10,95050 Kč