A768MS337M1VLAV022
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A768MS826M1JLAV027

DigiKey Part Number
399-A768MS826M1JLAV027TR-ND - Tape & Reel (TR)
399-A768MS826M1JLAV027CT-ND - Cut Tape (CT)
399-A768MS826M1JLAV027DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A768MS826M1JLAV027
Description
CAP ALUM POLY 82UF 20% 63V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
82 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
A768MS826M1JLAV027 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
82 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
27mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
Anti-Vibration
Ripple Current @ Low Frequency
100 mA @ 120 Hz
Ripple Current @ High Frequency
2 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.520" (13.20mm)
Surface Mount Land Size
0.425" L x 0.406" W (10.80mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 344
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,41000 Kč52,41 Kč
1028,96500 Kč289,65 Kč
5023,84960 Kč1 192,48 Kč
10019,97430 Kč1 997,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40018,74713 Kč7 498,85 Kč
80018,46585 Kč14 772,68 Kč
1 20018,14861 Kč21 778,33 Kč
2 00018,06174 Kč36 123,48 Kč
2 80018,00940 Kč50 426,32 Kč
4 00017,92139 Kč71 685,56 Kč
4 80017,71862 Kč85 049,38 Kč
9 60017,34384 Kč166 500,86 Kč
Manufacturers Standard Package
Unit Price without VAT:52,41000 Kč
Unit Price with VAT:63,41610 Kč