DO-221AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA6F6.0A-M3/6A

DigiKey Part Number
112-SMA6F6.0A-M3/6ATR-ND - Tape & Reel (TR)
112-SMA6F6.0A-M3/6ACT-ND - Cut Tape (CT)
112-SMA6F6.0A-M3/6ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA6F6.0A-M3/6A
Description
TVS DIODE 6VWM 13.7VC DO221AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
13.7V Clamp 290A (8/20µs) Ipp Tvs Diode Surface Mount DO-221AC (SlimSMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V
Voltage - Breakdown (Min)
6.7V
Voltage - Clamping (Max) @ Ipp
13.7V
Current - Peak Pulse (10/1000µs)
290A (8/20µs)
Power - Peak Pulse
4000W (4kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-221AC, SMA Flat Leads
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 464
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,95000 Kč8,95 Kč
107,09500 Kč70,95 Kč
1004,82700 Kč482,70 Kč
5003,76588 Kč1 882,94 Kč
1 0003,32896 Kč3 328,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5002,92595 Kč10 240,82 Kč
7 0002,56810 Kč17 976,70 Kč
10 5002,48390 Kč26 080,95 Kč
17 5002,48335 Kč43 458,62 Kč
Manufacturers Standard Package
Unit Price without VAT:8,95000 Kč
Unit Price with VAT:10,82950 Kč