MFR Recommended
MFR Recommended
Similar



TSRN 1-2450A | |
|---|---|
DigiKey Part Number | 1951-2431-ND |
Manufacturer | |
Manufacturer Product Number | TSRN 1-2450A |
Description | DC DC CONVERTER 5V 5W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 5V 1A 6.5V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TSRN 1-2450A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
Applications | ITE (Commercial) | |
Features | OTP, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.46" L x 0.40" W x 0.30" H (11.7mm x 10.2mm x 7.5mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,70000 Kč | 260,70 Kč |
| 5 | 251,00400 Kč | 1 255,02 Kč |
| 10 | 246,92600 Kč | 2 469,26 Kč |
| 30 | 240,60067 Kč | 7 218,02 Kč |
| 50 | 237,71680 Kč | 11 885,84 Kč |
| 100 | 233,85110 Kč | 23 385,11 Kč |
| 250 | 228,82856 Kč | 57 207,14 Kč |
| 500 | 225,09720 Kč | 112 548,60 Kč |
| Unit Price without VAT: | 260,70000 Kč |
|---|---|
| Unit Price with VAT: | 315,44700 Kč |





