STS321033B401
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
STS321033B401
TVS Diode ESD Suppressors from Eaton
How TVS Diodes Work

STS321050U852

DigiKey Part Number
283-STS321050U852TR-ND - Tape & Reel (TR)
283-STS321050U852CT-ND - Cut Tape (CT)
283-STS321050U852DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STS321050U852
Description
TVS DIODE 5VWM 17VC SOD323
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
17V Clamp 110A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
110A (8/20µs)
Power - Peak Pulse
2000W (2kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
850pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 944
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,36000 Kč9,36 Kč
106,11700 Kč61,17 Kč
1002,49670 Kč249,67 Kč
5002,35108 Kč1 175,54 Kč
1 0002,18463 Kč2 184,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,78932 Kč5 367,96 Kč
6 0001,74770 Kč10 486,20 Kč
9 0001,69109 Kč15 219,81 Kč
15 0001,53960 Kč23 094,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,36000 Kč
Unit Price with VAT:11,32560 Kč