
SMA6F33A-M3/H | |
|---|---|
DigiKey Part Number | 112-SMA6F33A-M3/HTR-ND - Tape & Reel (TR) 112-SMA6F33A-M3/HCT-ND - Cut Tape (CT) 112-SMA6F33A-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6F33A-M3/H |
Description | TVS DIODE 33VWM 53.1VC DO221AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 53.1V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.1V | |
Current - Peak Pulse (10/1000µs) | 11.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 Kč | 5,26 Kč |
| 10 | 3,55700 Kč | 35,57 Kč |
| 100 | 2,35760 Kč | 235,76 Kč |
| 500 | 2,10500 Kč | 1 052,50 Kč |
| 1 000 | 2,06290 Kč | 2 062,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 1,57875 Kč | 5 525,62 Kč |
| Unit Price without VAT: | 5,26000 Kč |
|---|---|
| Unit Price with VAT: | 6,36460 Kč |










