3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
1777086
1777086

1777086

DigiKey Part Number
277-5773-ND
Manufacturer
Manufacturer Product Number
1777086
Description
TERM BLOCK HDR 3POS 5.08MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1777086 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Phoenix Contact
Current - IEC
12A
Series
Voltage - IEC
630 V
Packaging
Bulk
Current - UL
12 A
Part Status
Active
Voltage - UL
300 V
Type
Header, Male Pins, Shrouded (4 Side)
Color
Green
Number of Positions
3
Contact Mating Finish
Tin
Positions Per Level
3
Features
Mating and Mounting Flange
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.200" (5.08mm)
Housing Material
Polybutylene Terephthalate (PBT)
Header Orientation
Vertical
Contact Tail Length
0.154" (3.90mm)
Termination Style
Solder
Insulation Height
0.472" (12.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
796636-3TE Connectivity2 104A98423-ND30,87000 KčSimilar
796867-3TE Connectivity AMP Connectors1 060A98308-ND127,67000 KčSimilar
In-Stock: 4 208
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
163,62000 Kč63,62 Kč
1052,15900 Kč521,59 Kč
Unit Price without VAT:63,62000 Kč
Unit Price with VAT:76,98020 Kč