
SM8S18CAHM3/I | |
|---|---|
DigiKey Part Number | 112-SM8S18CAHM3/ITR-ND - Tape & Reel (TR) 112-SM8S18CAHM3/ICT-ND - Cut Tape (CT) 112-SM8S18CAHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8S18CAHM3/I |
Description | TVS DIODE 18VWM 29.2VC DO218AB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 226A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 226A | |
Power - Peak Pulse | 6600W (6.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,45000 Kč | 110,45 Kč |
| 10 | 73,22000 Kč | 732,20 Kč |
| 100 | 52,08760 Kč | 5 208,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 41,31987 Kč | 30 989,90 Kč |
| 1 500 | 38,70519 Kč | 58 057,79 Kč |
| 2 250 | 37,37411 Kč | 84 091,75 Kč |
| 3 750 | 37,10610 Kč | 139 147,88 Kč |
| Unit Price without VAT: | 110,45000 Kč |
|---|---|
| Unit Price with VAT: | 133,64450 Kč |











