
ECS-480-8-33B-CWN-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-480-8-33B-CWN-TR3TR-ND - Tape & Reel (TR) 50-ECS-480-8-33B-CWN-TR3CT-ND - Cut Tape (CT) 50-ECS-480-8-33B-CWN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-480-8-33B-CWN-TR3 |
Description | CRYSTAL 48.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-480-8-33B-CWN-TR3 Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 48 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±15ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 Kč | 10,22 Kč |
| 10 | 8,82200 Kč | 88,22 Kč |
| 25 | 8,33400 Kč | 208,35 Kč |
| 50 | 7,99180 Kč | 399,59 Kč |
| 100 | 7,66020 Kč | 766,02 Kč |
| 250 | 7,24436 Kč | 1 811,09 Kč |
| 500 | 6,94488 Kč | 3 472,44 Kč |
| 1 000 | 6,65749 Kč | 6 657,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,22634 Kč | 18 679,02 Kč |
| 6 000 | 5,96895 Kč | 35 813,70 Kč |
| 9 000 | 5,82341 Kč | 52 410,69 Kč |
| 15 000 | 5,64517 Kč | 84 677,55 Kč |
| 21 000 | 5,53076 Kč | 116 145,96 Kč |
| 30 000 | 5,41211 Kč | 162 363,30 Kč |
| Unit Price without VAT: | 10,22000 Kč |
|---|---|
| Unit Price with VAT: | 12,36620 Kč |


