
SM8S12AHE3_A/I | |
|---|---|
DigiKey Part Number | SM8S12AHE3_A/IGITR-ND - Tape & Reel (TR) SM8S12AHE3_A/IGICT-ND - Cut Tape (CT) SM8S12AHE3_A/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8S12AHE3_A/I |
Description | TVS DIODE 12VWM 19.9VC DO218AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 332A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 332A | |
Power - Peak Pulse | 6600W (6.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,36000 Kč | 47,36 Kč |
| 10 | 43,36300 Kč | 433,63 Kč |
| 100 | 38,41410 Kč | 3 841,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 30,32463 Kč | 22 743,47 Kč |
| 1 500 | 28,10175 Kč | 42 152,62 Kč |
| Unit Price without VAT: | 47,36000 Kč |
|---|---|
| Unit Price with VAT: | 57,30560 Kč |




