
SM6T30A-E3/5B | |
|---|---|
DigiKey Part Number | SM6T30A-E3/5BGITR-ND - Tape & Reel (TR) SM6T30A-E3/5BGICT-ND - Cut Tape (CT) SM6T30A-E3/5BGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T30A-E3/5B |
Description | TVS DIODE 25.6VWM 41.5V DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 41.5V Clamp 14.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 14.5A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 25.6V | Supplier Device Package |
Voltage - Breakdown (Min) 28.5V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 41.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB30A | Littelfuse Inc. | 122 | P6SMB30ALFCT-ND | 10,50000 Kč | Direct |
| SM6T30A | STMicroelectronics | 873 | 497-7437-1-ND | 18,90000 Kč | Direct |
| SM6T30AY | STMicroelectronics | 15 099 | 497-10799-1-ND | 35,28000 Kč | Direct |
| 1.0SMB30A/TR13 | YAGEO | 3 230 | 13-1.0SMB30A/TR13CT-ND | 8,40000 Kč | Similar |
| 1KSMB30A | Littelfuse Inc. | 632 | 18-1KSMB30ACT-ND | 21,84000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 8,27300 Kč | 82,73 Kč |
| 100 | 5,28520 Kč | 528,52 Kč |
| 500 | 3,99088 Kč | 1 995,44 Kč |
| 1 000 | 3,57260 Kč | 3 572,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 2,98178 Kč | 9 541,70 Kč |
| 6 400 | 2,72019 Kč | 17 409,22 Kč |
| 9 600 | 2,58687 Kč | 24 833,95 Kč |
| 16 000 | 2,43705 Kč | 38 992,80 Kč |
| 22 400 | 2,34833 Kč | 52 602,59 Kč |
| 32 000 | 2,26208 Kč | 72 386,56 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |

