


SM6T30A | |
|---|---|
DigiKey Part Number | 497-7437-2-ND - Tape & Reel (TR) 497-7437-1-ND - Cut Tape (CT) 497-7437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T30A |
Description | TVS DIODE 25.6VWM 41.5VC SMB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 41.5V Clamp 14.5A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SM6T30A Models |
Category | Current - Peak Pulse (10/1000µs) 14.5A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 25.6V | Supplier Device Package |
Voltage - Breakdown (Min) 28.5V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 41.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB30A | Littelfuse Inc. | 292 | P6SMB30ALFCT-ND | 0,42000 Kč | Direct |
| P6SMB30A | Eaton - Electronics Division | 5 743 | 283-P6SMB30ACT-ND | 0,42000 Kč | Direct |
| 1.0SMB30A/TR13 | YAGEO | 3 230 | 13-1.0SMB30A/TR13CT-ND | 0,34000 Kč | Similar |
| SMBJ30A | Bourns Inc. | 12 521 | SMBJ30ABCT-ND | 0,49000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 11,73800 Kč | 117,38 Kč |
| 100 | 7,59710 Kč | 759,71 Kč |
| 500 | 5,81098 Kč | 2 905,49 Kč |
| 1 000 | 5,23543 Kč | 5 235,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,61166 Kč | 11 529,15 Kč |
| 5 000 | 4,22597 Kč | 21 129,85 Kč |
| 7 500 | 4,02940 Kč | 30 220,50 Kč |
| 12 500 | 3,80853 Kč | 47 606,62 Kč |
| 17 500 | 3,67775 Kč | 64 360,62 Kč |
| 25 000 | 3,55064 Kč | 88 766,00 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |











