
BMH0703P11A2A | |
|---|---|
DigiKey Part Number | 4008-BMH0703P11A2A-ND |
Manufacturer | |
Manufacturer Product Number | BMH0703P11A2A |
Description | MOTOR 70MM IP54 KEY ENC SINGLE12 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 8000 RPM 1.3kW 480VAC |
Datasheet | Datasheet |
EDA/CAD Models | BMH0703P11A2A Models |
Category | Torque - Rated (oz-in / mNm) 339.8 / 2400 |
Manufacturer Schneider Electric | Power - Rated 1.3kW |
Series | Size / Dimension Square - 2.760" x 2.760" (70.10mm x 70.10mm) |
Packaging Box | Diameter - Shaft 0.550" (13.97mm) |
Part Status Active | Length - Shaft and Bearing 1.180" (29.97mm) |
Type AC Motor | Mounting Hole Spacing 2.360" (59.94mm) |
Function Servomotor | Termination Style Connector |
Voltage - Rated 480VAC | Features Key |
RPM 8000 RPM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33 859,95000 Kč | 33 859,95 Kč |
| Unit Price without VAT: | 33 859,95000 Kč |
|---|---|
| Unit Price with VAT: | 40 970,53950 Kč |









